Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode, 60 W, 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $7.28

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.38

(exc. GST)

$26.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 175 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$4.876$24.38-
65 - 120$4.764$23.82$7.28
125 +$4.69$23.45$23.25

*price indicative

Packaging Options:
RS Stock No.:
517-0738
Mfr. Part No.:
SN65220DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

8V

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Peak Pulse Power Dissipation Pppm

60W

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Height

1.15mm

Length

2.9mm

Standards/Approvals

EN 61340-5-1

Width

1.6mm

Series

SN65220

Automotive Standard

AEC-Q100

Maximum Reverse Leakage Current

1μA

Electrostatic Discharge (ESD) Protection, Texas Instruments


Integrated ESD Protection


Over Voltage Protection (OVP)

Over Current Protection (OCP)

Current Limited Load Switch

Level Shifter

EMI Protection

High Performance TVS Diodes


Low Capacitance

Low Leakage Current

Ultra Small Package

High Voltage

High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy