Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode, 60 W, 3-Pin DFN1110-3A
- RS Stock No.:
- 231-7301
- Mfr. Part No.:
- VBUS05M2-HT5HG3-08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.70
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 February 2028
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.508 | $12.70 |
| 500 - 975 | $0.493 | $12.33 |
| 1000 - 2475 | $0.478 | $11.95 |
| 2500 - 4975 | $0.464 | $11.60 |
| 5000 + | $0.45 | $11.25 |
*price indicative
- RS Stock No.:
- 231-7301
- Mfr. Part No.:
- VBUS05M2-HT5HG3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 18V | |
| Mount Type | Surface | |
| Package Type | DFN1110-3A | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Clamping Voltage VC | 9.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3.4A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 1.1mm | |
| Series | VBUS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 18V | ||
Mount Type Surface | ||
Package Type DFN1110-3A | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Clamping Voltage VC 9.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3.4A | ||
Test Current It 1mA | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 450μm | ||
Standards/Approvals RoHS | ||
Length 1.1mm | ||
Series VBUS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Vishay VCAN24A2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments SN65240P 2-Element Uni-Directional TVS Diode 8-Pin PDIP
