Texas Instruments 2-Element Uni-Directional TVS Diode, 60 W, 8-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-6719
Mfr. Part No.:
SN75240PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.5V

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Peak Pulse Power Dissipation Pppm

60W

ESD Protection

Yes

Minimum Operating Temperature

0°C

Clamping Voltage VC

7V

Number of Elements per Chip

2

Maximum Operating Temperature

70°C

Series

SN75240

Length

3mm

Height

1.15mm

Standards/Approvals

No

Width

4.4mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Electrostatic Discharge (ESD) Protection, Texas Instruments


Integrated ESD Protection


Over Voltage Protection (OVP)

Over Current Protection (OCP)

Current Limited Load Switch

Level Shifter

EMI Protection

High Performance TVS Diodes


Low Capacitance

Low Leakage Current

Ultra Small Package

High Voltage

High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy