Vishay 1.5KE43A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 699-7941
- Mfr. Part No.:
- 1.5KE43A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 350 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 130 unit(s) ready to ship from another location
- Plus 690 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 340 | $0.99 | $9.90 | - |
| 350 - 690 | $0.987 | $9.87 | - |
| 700 + | $0.961 | $9.61 | 2% |
*price indicative
- RS Stock No.:
- 699-7941
- Mfr. Part No.:
- 1.5KE43A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 25.3A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 59.3V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Series | 1.5KE | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 25.3A | ||
ESD Protection Yes | ||
Clamping Voltage VC 59.3V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Length 9.5mm | ||
Series 1.5KE | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE110A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6277A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE36A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE6.8A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6285A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6279A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
