Vishay 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 145-2197
- Mfr. Part No.:
- 1.5KE150CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 2800 more to save $58.80
View bulk pricing optionsSubtotal (1 tape of 1400 units)*
$1,185.80
(exc. GST)
$1,304.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 9,800 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1400 - 1400 | $0.847 | $1,185.80 | - |
| 2800 - 4200 | $0.826 | $1,156.40 | $58.80 |
| 5600 + | $0.805 | $1,127.00 | $235.20 |
*price indicative
- RS Stock No.:
- 145-2197
- Mfr. Part No.:
- 1.5KE150CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 143V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 128V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| Clamping Voltage VC | 207V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 5.3mm | |
| Series | 1.5KE | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 143V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 128V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
Clamping Voltage VC 207V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 5.3mm | ||
Series 1.5KE | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1.5KE150CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE36CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE8.2CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE15CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
