Vishay 1N6302A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin 1.5KE

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save $189.00

View bulk pricing options

Subtotal (1 tape of 1400 units)*

$1,142.40

(exc. GST)

$1,257.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1400 - 5600$0.816$1,142.40-
7000 +$0.789$1,104.60$189.00

*price indicative

RS Stock No.:
165-4950
Mfr. Part No.:
1N6302A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

Transient Voltage Suppressor

Minimum Breakdown Voltage Vbr

171V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

154V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

246V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

6.1A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Width

5.3mm

Series

1.5KE

Length

9.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy