onsemi MMBZ33VALT1G 2-Element Uni-Directional TVS Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 687-8234
- Mfr. Part No.:
- MMBZ33VALT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 28,575 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.162 | $4.05 |
| 750 + | $0.16 | $4.00 |
*price indicative
- RS Stock No.:
- 687-8234
- Mfr. Part No.:
- MMBZ33VALT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 31.35V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 870mA | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 46V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.4mm | |
| Series | MMBZ A | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 50μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 31.35V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 870mA | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 46V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 1.4mm | ||
Series MMBZ A | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 50μA | ||
Automotive Standard AEC-Q101 | ||
TVS Dual Common Anode Zeners, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 1632511
- Mfr. Part No. MMBZ33VALT1G
- RS Stock No. 7814304P
- Mfr. Part No. MMBZ27VALT3G
- RS Stock No. 1841216P
- Mfr. Part No. MMBZ27VCLT1G
- RS Stock No. 6878234P
- Mfr. Part No. MMBZ33VALT1G
Related links
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ27VALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ27VCLT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ27VALT3G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SZMMBZ15VALT3G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ27VAL 40 W, 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23









