onsemi MMBZ27VALT3G 2-Element Uni-Directional TVS Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 781-4304
- Mfr. Part No.:
- MMBZ27VALT3G
- Brand:
- onsemi
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.60
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.126 | $12.60 | - |
| 2500 - 4900 | $0.123 | $12.30 | 2% |
| 5000 + | $0.121 | $12.10 | 3% |
*price indicative
- RS Stock No.:
- 781-4304
- Mfr. Part No.:
- MMBZ27VALT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 40V | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Series | MMBZ A | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
ESD Protection Yes | ||
Clamping Voltage VC 40V | ||
Maximum Peak Pulse Current Ippm 1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Series MMBZ A | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.01mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
40W Dual Zener Transient Voltage Suppressor, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ33VALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ27VALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ27VCLT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SZMMBZ15VALT3G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ27VAL 40 W, 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
