onsemi MMBZ33VALT1G 2-Element Uni-Directional TVS Diode, 40 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$171.00

(exc. GST)

$189.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.057$171.00-
6000 - 9000$0.056$168.001%
12000 +$0.055$165.003%

*price indicative

RS Stock No.:
163-2511
Mfr. Part No.:
MMBZ33VALT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.35V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

3

Peak Pulse Power Dissipation Pppm

40W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

870mA

Clamping Voltage VC

46V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

No

Length

3.04mm

Width

1.4mm

Series

MMBZ A

Height

1.01mm

Maximum Reverse Leakage Current

50μA

Automotive Standard

AEC-Q101

TVS Dual Common Anode Zeners, ON Semiconductor


Dual Surface Mount TVS in Common Anode Configuration

Ideally Suited for Automated Insertion

Low Leakage

Transient Voltage Suppressors, ON Semiconductor


Each (In a Pack of 25)
$0.162
  • RS Stock No. 7814304P
  • Mfr. Part No. MMBZ27VALT3G
Each (Supplied on a Reel)
$0.126
  • RS Stock No. 1841216P
  • Mfr. Part No. MMBZ27VCLT1G
Each (Supplied on a Reel)
$0.11
  • RS Stock No. 6878234P
  • Mfr. Part No. MMBZ33VALT1G
Each (Supplied on a Reel)
$0.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy