onsemi MMBZ27VCLT1G 2-Element Uni-Directional TVS Diode, 40 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$27.50

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.11$27.50-
750 - 1250$0.107$26.752%
1500 +$0.105$26.254%

*price indicative

Packaging Options:
RS Stock No.:
184-1216
Mfr. Part No.:
MMBZ27VCLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

25.65V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

3

Peak Pulse Power Dissipation Pppm

40W

Maximum Peak Pulse Current Ippm

1A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3.04mm

Height

1.01mm

Series

MMBZ C

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

COO (Country of Origin):
CN
SOT-23 Package Allows Either Two Separate Unidirectional

Configurations or a Single Bidirectional Configuration

Working Peak Reverse Voltage Range - 12.8 V, 22 V

Standard Zener Breakdown Voltage Range - 15 V, 27 V

Peak Power : 40 Watts @ 1.0 ms (Bidirectional)

ESD Rating of Class N (exceeding 16 kV)per the Human Body Model

Maximum Clamping Voltage @ Peak Pulse Current

Low Leakage < 100 nA

Mechanical Characteristics:

CASE: Void-free, transfer-molded, thermosetting plastic case

FINISH: Corrosion resistant finish, easily solderable

MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:

260°C for 10 Seconds

Package designed for optimal automated board assembly

Small package size for high density applications

Available in 8 mm Tape and Reel

Each (On a Reel of 3000)
$0.051
  • RS Stock No. 1841216P
  • Mfr. Part No. MMBZ27VCLT1G
Each (Supplied on a Reel)
$0.11
  • RS Stock No. 7814304P
  • Mfr. Part No. MMBZ27VALT3G
Each (Supplied on a Reel)
$0.126
Each (On a Reel of 3000)
$0.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy