Nexperia MMBZ27VAL,215 2-Element Uni-Directional ESD Protection Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 791-8872
- Mfr. Part No.:
- MMBZ27VAL,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$28.35
(exc. GST)
$31.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 08 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 150 - 600 | $0.189 | $28.35 | - |
| 750 - 1350 | $0.188 | $28.20 | $0.75 |
| 1500 + | $0.186 | $27.90 | $4.50 |
*price indicative
- RS Stock No.:
- 791-8872
- Mfr. Part No.:
- MMBZ27VAL,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 40V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | MMBZ | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 40V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series MMBZ | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5nA | ||
MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
- Nexperia PESD3V3S2UT 330 W, 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia MMBZ27VCL 500 W, 3-Pin SOT-23
