Vishay SMCJ54A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.75

(exc. GST)

$7.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,220 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 210$0.675$6.75
220 - 420$0.658$6.58
430 +$0.651$6.51

*price indicative

Packaging Options:
RS Stock No.:
710-3563
Distrelec Article No.:
304-36-160
Mfr. Part No.:
SMCJ54A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

60V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

54V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

87.1V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

17.2A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Length

7.11mm

Series

TRANSZORB TVS

Width

6.22mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy