Vishay SMCJ9.0CA-E3/57T 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin SMC
- RS Stock No.:
- 710-4991
- Mfr. Part No.:
- SMCJ9.0CA-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-4991
- Mfr. Part No.:
- SMCJ9.0CA-E3/57T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | SMC | |
| Clamping Voltage (VC) | 15.4 V | |
| Diode Configuration | Single | |
| Height | 2.42 mm | |
| Length | 7.11 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 97.4 A | |
| Maximum Reverse Leakage Current | 20 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 9 V | |
| Minimum Breakdown Voltage (Vbr) | 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type SMC | ||
Clamping Voltage (VC) 15.4 V | ||
Diode Configuration Single | ||
Height 2.42 mm | ||
Length 7.11 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 97.4 A | ||
Maximum Reverse Leakage Current 20 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 9 V | ||
Minimum Breakdown Voltage (Vbr) 10 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 6.22 mm | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ15CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ18CA-E3/57T 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin SMC
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ43CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ7.5CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ28CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ6.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
