Vishay SMCJ75A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$14.70

(exc. GST)

$16.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,580 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +$0.735$14.70

*price indicative

Packaging Options:
RS Stock No.:
631-1176
Mfr. Part No.:
SMCJ75A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

83.3V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

75V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

121V

Maximum Peak Pulse Current Ippm

12.4A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.42mm

Series

TRANSZORB TVS

Width

6.22mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy