onsemi P6KE120A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 543-8719
- Mfr. Part No.:
- P6KE120A
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.77
(exc. GST)
$1.945
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 185 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.354 | $1.77 |
| 25 - 95 | $0.344 | $1.72 |
| 100 - 245 | $0.334 | $1.67 |
| 250 - 495 | $0.324 | $1.62 |
| 500 + | $0.316 | $1.58 |
*price indicative
- RS Stock No.:
- 543-8719
- Mfr. Part No.:
- P6KE120A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface Mount | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.56mm | |
| Length | 7.62mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface Mount | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.56mm | ||
Length 7.62mm | ||
Maximum Reverse Leakage Current 5μA | ||
Non Compliant
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- onsemi SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- onsemi SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z5.0T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Texas Instruments TPD1E05U06DPYT 1-Element Uni-Directional TVS Diode, 2-Pin X2SON
- Infineon 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Taiwan Semiconductor P6KE56A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
