DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- RS Stock No.:
- 206-0286
- Mfr. Part No.:
- D5V0S1UN2LP1610-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.60
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.452 | $22.60 |
| 2500 - 4950 | $0.44 | $22.00 |
| 5000 + | $0.433 | $21.65 |
*price indicative
- RS Stock No.:
- 206-0286
- Mfr. Part No.:
- D5V0S1UN2LP1610-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.1V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 120A | |
| Clamping Voltage VC | 7.4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 550μm | |
| Series | DxV0 | |
| Width | 1.05mm | |
| Standards/Approvals | No | |
| Length | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.1V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 120A | ||
Clamping Voltage VC 7.4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 550μm | ||
Series DxV0 | ||
Width 1.05mm | ||
Standards/Approvals No | ||
Length 1.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 5.1 V high surge TVS diode is designed to protect sensitive electronic from the damage due to ESD, surge and lightning. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
1 channel of ESD/surge protection
Provides ESD protection
Related links
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex D26V0H1U2LP16-7 1-Element Bi-Directional TVS Diode 2-Pin UDFN-1616-2
- DiodesZetex D1213A-01T-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-523
- DiodesZetex D1213A-01WS-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
