Nexperia PESD4USB5U-TBSX Uni-Directional TVS Diode, 10-Pin DFN2510D
- RS Stock No.:
- 243-4827
- Mfr. Part No.:
- PESD4USB5U-TBSX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,925 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.439 | $10.98 |
| 50 - 75 | $0.429 | $10.73 |
| 100 - 475 | $0.418 | $10.45 |
| 500 - 1975 | $0.408 | $10.20 |
| 2000 + | $0.398 | $9.95 |
*price indicative
- RS Stock No.:
- 243-4827
- Mfr. Part No.:
- PESD4USB5U-TBSX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Diode Configuration | Unidirectional | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 3.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | IEC61000-4-2 Level 4, ISO10605 | |
| Length | 2.5mm | |
| Height | 750μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Diode Configuration Unidirectional | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 3.5V | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals IEC61000-4-2 Level 4, ISO10605 | ||
Length 2.5mm | ||
Height 750μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Nexperia Uni-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
