Infineon ESD5V0L1B02VH6327XTSA1 Bi-Directional TVS Diode, 2-Pin SC-79
- RS Stock No.:
- 258-0844
- Mfr. Part No.:
- ESD5V0L1B02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $2.42
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.26
(exc. GST)
$6.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,830 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.626 | $6.26 | - |
| 20 - 90 | $0.505 | $5.05 | $2.42 |
| 100 - 240 | $0.266 | $2.66 | $36.00 |
| 250 - 490 | $0.178 | $1.78 | $112.00 |
| 500 + | $0.121 | $1.21 | $252.50 |
*price indicative
- RS Stock No.:
- 258-0844
- Mfr. Part No.:
- ESD5V0L1B02VH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q101, IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | ESD5V0L1B-02V | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Test Current It 1mA | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q101, IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series ESD5V0L1B-02V | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2580844P
- Mfr. Part No. ESD5V0L1B02VH6327XTSA1
- RS Stock No. 2434818P
- Mfr. Part No. PESD4USB5B-TBSX
- RS Stock No. 2604672P
- Mfr. Part No. PESD24VV1BLSYL
- RS Stock No. 2434818
- Mfr. Part No. PESD4USB5B-TBSX
Related links
- Infineon Bi-Directional TVS Diode, 2-Pin SC-79
- Infineon ESD5V0S1U02VH6327XTSA1 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 3 V 100 mA Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR8802VH6327XTSA1 Single PIN Diode 80 V, 2-Pin SC-79











