Infineon Bi-Directional TVS Diode, 2-Pin SC-79
- RS Stock No.:
- 258-0843
- Mfr. Part No.:
- ESD5V0L1B02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0843
- Mfr. Part No.:
- ESD5V0L1B02VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q101, IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | ESD5V0L1B-02V | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type TVS Diode | ||
Diode Configuration Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q101, IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series ESD5V0L1B-02V | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
The Infineon transient voltage suppressor diodes is bi-directional low capacitance TVS diode.
Pb-free (RoHS compliant) and halogen free package
Qualified according AEC Q101
- RS Stock No. 2580844P
- Mfr. Part No. ESD5V0L1B02VH6327XTSA1
Each (Supplied on a Reel)
$0.626
- RS Stock No. 2580844
- Mfr. Part No. ESD5V0L1B02VH6327XTSA1
Each (In a Pack of 10)
$0.626
- RS Stock No. 2434818P
- Mfr. Part No. PESD4USB5B-TBSX
Each (Supplied on a Reel)
$0.458
- RS Stock No. 2396277
- Mfr. Part No. ESDL031-1BF4
Each (In a Pack of 50)
$0.105
Related links
- Infineon ESD5V0L1B02VH6327XTSA1 Bi-Directional TVS Diode, 2-Pin SC-79
- Infineon ESD5V0S1U02VH6327XTSA1 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 3 V 100 mA Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 1-Element Bi-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD112B102ELE6327XTMA1 1-Element Bi-Directional TVS Diode, 2-Pin TSLP
- Infineon Single PIN Diode 50 V, 2-Pin SC-79











