Infineon 1-Element Uni-Directional ESD Protection Diode, 66 W, 2-Pin SC-79
- RS Stock No.:
- 827-0061
- Mfr. Part No.:
- ESD5V0S1U02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 827-0061
- Mfr. Part No.:
- ESD5V0S1U02VH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.7V | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 66W | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 550μm | |
| Series | ESD | |
| Width | 1.2mm | |
| Length | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.7V | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 66W | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 550μm | ||
Series ESD | ||
Width 1.2mm | ||
Length 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
ESD Protectors, Infineon
Transient Voltage Suppressors, Infineon
- RS Stock No. 8776821
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
- RS Stock No. 1219693
Related links
- Infineon ESD5V0S1U02VH6327XTSA1 1-Element Uni-Directional ESD Protection Diode 2-Pin SC-79
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- onsemi 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
- onsemi SZESD1L001W1T2G 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88












