DiodesZetex Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- RS Stock No.:
- 254-8557
- Mfr. Part No.:
- D5V0X1B2LP3Q-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8557
- Mfr. Part No.:
- D5V0X1B2LP3Q-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | PCB | |
| Package Type | X2-DFN0603-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Peak Pulse Power Dissipation Pppm | 250mW | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Test Current It | 1A | |
| Maximum Operating Temperature | 150°C | |
| Height | 300μm | |
| Length | 620μm | |
| Standards/Approvals | UL, EC 61000-4-2, ISO, RoHS | |
| Width | 320μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type PCB | ||
Package Type X2-DFN0603-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Peak Pulse Power Dissipation Pppm 250mW | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Test Current It 1A | ||
Maximum Operating Temperature 150°C | ||
Height 300μm | ||
Length 620μm | ||
Standards/Approvals UL, EC 61000-4-2, ISO, RoHS | ||
Width 320μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD and Surge. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital camera
One channel of ESD and surge protection
Applicable in cellular handsets and portable electronics
Ultra low channel input capacitance
Related links
- DiodesZetex D5V0X1B2LP3Q-7 Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex SD09CQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1, 12 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
