DiodesZetex SD09CQ-7 Bi-Directional TVS Diode, 250 mW, 2-Pin SOD-323
- RS Stock No.:
- 246-7617
- Mfr. Part No.:
- SD09CQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.75
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,825 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.27 | $6.75 | - |
| 50 - 75 | $0.264 | $6.60 | 2% |
| 100 - 225 | $0.257 | $6.43 | 4% |
| 250 - 975 | $0.251 | $6.28 | 7% |
| 1000 + | $0.245 | $6.13 | 9% |
*price indicative
- RS Stock No.:
- 246-7617
- Mfr. Part No.:
- SD09CQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 250mW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Height | 1.05mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Length | 1.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 250mW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 20A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14.5V | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Height 1.05mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Length 1.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0X1B2LP3Q-7 Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- onsemi ESD5581N2T5G 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
