Schneider Electric, Flush Blue LED Pilot Light Head, Harmony, 30 mm Cutout, 240V, IP67, IP66K, IP66, IP69, Round
- RS Stock No.:
- 185-3854
- Mfr. Part No.:
- ZB4FV063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.63
(exc. GST)
$14.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.63 |
*price indicative
- RS Stock No.:
- 185-3854
- Mfr. Part No.:
- ZB4FV063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Voltage | 240V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP67, IP66K, IP66, IP69 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Voltage 240V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP67, IP66K, IP66, IP69 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted blue pilot light head for integral LED
Related links
- Schneider Electric Flush Orange LED Pilot Light Head IP67 IP66 Round, 240V
- Schneider Electric Flush White LED Pilot Light Head IP66 IP66K Round, 240V
- Schneider Electric Flush Blue LED Pilot Light Head IP66 IP67 Round, 240V
- Schneider Electric Flush Blue LED Pilot Light Head IP69 IP67 Round, 240V
- Schneider Electric Flush Yellow LED Pilot Light Head IP66 IP69 Round, 240V
- Schneider Electric Flush White LED Pilot Light Head IP67 IP66K Round, 240V
- Schneider Electric Flush Green LED Pilot Light Head IP67 IP69 Round, 240V
- Schneider Electric Flush Red LED Pilot Light Head IP69 IP66 Round, 240V
