DiodesZetex D24V0H2U3SO-7 Uni-Directional ESD Protection Diode, 250 W SOT-23
- RS Stock No.:
- 254-8546
- Mfr. Part No.:
- D24V0H2U3SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.325 | $3.25 | - |
| 50 - 90 | $0.293 | $2.93 | 9% |
| 100 - 240 | $0.264 | $2.64 | 18% |
| 250 - 990 | $0.237 | $2.37 | 27% |
| 1000 + | $0.214 | $2.14 | 34% |
*price indicative
- RS Stock No.:
- 254-8546
- Mfr. Part No.:
- D24V0H2U3SO-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | PCB | |
| Package Type | SOT-23 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Clamping Voltage VC | 43V | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 1.3mm | |
| Height | 400μm | |
| Length | 2.9mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type PCB | ||
Package Type SOT-23 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Clamping Voltage VC 43V | ||
Maximum Peak Pulse Current Ippm 4A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 1.3mm | ||
Height 400μm | ||
Length 2.9mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2548554
- Mfr. Part No. D5V0H2U3SO-7
- RS Stock No. 2548546P
- Mfr. Part No. D24V0H2U3SO-7
- RS Stock No. 2495013P
- Mfr. Part No. TPD1E04U04DPYT
- RS Stock No. 2495013
- Mfr. Part No. TPD1E04U04DPYT
Related links
- DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603











