DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode, 250 W, 2-Pin X3-DFN0603
- RS Stock No.:
- 246-7475
- Mfr. Part No.:
- D5V0X1B2LP3-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.38
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,825 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.375 | $9.38 | - |
| 500 - 975 | $0.366 | $9.15 | 2% |
| 1000 - 2475 | $0.357 | $8.93 | 4% |
| 2500 - 4975 | $0.349 | $8.73 | 6% |
| 5000 + | $0.34 | $8.50 | 9% |
*price indicative
- RS Stock No.:
- 246-7475
- Mfr. Part No.:
- D5V0X1B2LP3-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | X3-DFN0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 320μm | |
| Length | 620μm | |
| Standards/Approvals | RoHS, UL, IEC 61000-4-2 | |
| Height | 300μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type X3-DFN0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 320μm | ||
Length 620μm | ||
Standards/Approvals RoHS, UL, IEC 61000-4-2 | ||
Height 300μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Related links
- DiodesZetex 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional TVS Diode 2-Pin DFN
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex 1, 12 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 3.6 V Zener Diode 250 mW 5 % Surface 2-Pin X3-DFN0603
