DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- RS Stock No.:
- 244-1893
- Mfr. Part No.:
- DBLC03CI-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.396 | $9.90 |
| 50 - 75 | $0.386 | $9.65 |
| 100 - 225 | $0.376 | $9.40 |
| 250 - 975 | $0.367 | $9.18 |
| 1000 + | $0.358 | $8.95 |
*price indicative
- RS Stock No.:
- 244-1893
- Mfr. Part No.:
- DBLC03CI-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Maximum Peak Pulse Current Ippm | 19A | |
| Clamping Voltage VC | 18.5V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EC 61000-4-2, ISO, UL, RoHS | |
| Width | 1.4mm | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Maximum Reverse Leakage Current | 4.5μA | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Maximum Peak Pulse Current Ippm 19A | ||
Clamping Voltage VC 18.5V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EC 61000-4-2, ISO, UL, RoHS | ||
Width 1.4mm | ||
Height 1.05mm | ||
Length 1.8mm | ||
Maximum Reverse Leakage Current 4.5μA | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Related links
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
