DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-8545
Mfr. Part No.:
D24V0H2U3SO-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

PCB

Package Type

SOT-23

Peak Pulse Power Dissipation Pppm

250W

Maximum Peak Pulse Current Ippm

4A

ESD Protection

Yes

Clamping Voltage VC

43V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.9mm

Height

400μm

Width

1.3mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The DiodeZetex ESD protection diode O is a dual voltage suppressor designed to protect components connected to data and transmission lines against electron static discharge (ESD). The device clamps the voltage just above the logic level supply for positiv

Ultra low leakage current

2 Channels unidirectional of ESD protection

Applicable in cellular handset and accessories

  • RS Stock No. 2548546P
  • Mfr. Part No. D24V0H2U3SO-7
Each (Supplied on a Reel)
$0.325
Each (In a Pack of 10)
$0.325
  • RS Stock No. 2548554P
  • Mfr. Part No. D5V0H2U3SO-7
Each (Supplied on a Reel)
$0.29
Each (In a Pack of 10)
$0.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy