Nexperia PESD12VS2UT,215 2-Element Uni-Directional ESD Protection Diode, 180 W, 3-Pin SOT-23
- RS Stock No.:
- 166-1401
- Mfr. Part No.:
- PESD12VS2UT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$507.00
(exc. GST)
$558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 21 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.169 | $507.00 |
| 15000 + | $0.152 | $456.00 |
*price indicative
- RS Stock No.:
- 166-1401
- Mfr. Part No.:
- PESD12VS2UT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 14.7V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 180W | |
| Clamping Voltage VC | 35V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | PESD | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 14.7V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 180W | ||
Clamping Voltage VC 35V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 5mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series PESD | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 7918905P
- Mfr. Part No. PESD36VS2UT,215
- RS Stock No. 1869653P
- Mfr. Part No. MMBZ16VALT1G
- RS Stock No. 7918905
- Mfr. Part No. PESD36VS2UT,215
- RS Stock No. 1869653
- Mfr. Part No. MMBZ16VALT1G
Related links
- Nexperia PESD12VS2UT 180 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23








