Nexperia MMBZ10VAL,215 2-Element Uni-Directional ESD Protection Diode, 24 W, 3-Pin SOT-23
- RS Stock No.:
- 166-0099
- Mfr. Part No.:
- MMBZ10VAL,215
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 166-0099
- Mfr. Part No.:
- MMBZ10VAL,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Dual | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 6.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 24W | |
| Clamping Voltage VC | 14.2V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.7A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Series | MMBZ | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 20nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Dual | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 6.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 24W | ||
Clamping Voltage VC 14.2V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.7A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Series MMBZ | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 20nA | ||
- COO (Country of Origin):
- CN
MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
