DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 751-4048
- Mfr. Part No.:
- DLP05LC-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$30.95
(exc. GST)
$34.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 700 | $0.619 | $30.95 | - |
| 750 - 1450 | $0.61 | $30.50 | $6.75 |
| 1500 + | $0.595 | $29.75 | $36.00 |
*price indicative
- RS Stock No.:
- 751-4048
- Mfr. Part No.:
- DLP05LC-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 11V | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.4mm | |
| Series | DLP | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 11V | ||
Maximum Peak Pulse Current Ippm 17A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.4mm | ||
Series DLP | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
- COO (Country of Origin):
- CN
Low Capacitance Transient Voltage Suppressors, DLP Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
- RS Stock No. 8270443
- Mfr. Part No. DT1452-02SO-7
- RS Stock No. 2467480
- Mfr. Part No. DESD1FLEX2SOQ-7
- RS Stock No. 2467486
- Mfr. Part No. DESD3512SO-7
- RS Stock No. 6910883
- Mfr. Part No. SRV05-4.TCT
Related links
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23











