DiodesZetex D3V3M1U2LP3-7 Uni-Directional TVS Diode, 120 W, 2-Pin X3-DFN0603-2
- RS Stock No.:
- 246-7463
- Mfr. Part No.:
- D3V3M1U2LP3-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7463
- Mfr. Part No.:
- D3V3M1U2LP3-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | X3-DFN0603-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 120W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 620μm | |
| Height | 300μm | |
| Width | 320μm | |
| Standards/Approvals | RoHS, EC 61000-4-2, UL, ISO | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type X3-DFN0603-2 | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 120W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8V | ||
Maximum Operating Temperature 150°C | ||
Length 620μm | ||
Height 300μm | ||
Width 320μm | ||
Standards/Approvals RoHS, EC 61000-4-2, UL, ISO | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
The DiodesZetex makes an unidirectional, new generation TVS designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex Uni-Directional TVS Diode 2-Pin X3-DFN0603-2
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- DiodesZetex 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
