ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode, 120 W, 2-Pin SOD-882

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$42.55

(exc. GST)

$46.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.851$42.55-
500 - 950$0.808$40.405%
1000 +$0.749$37.4511%

*price indicative

Packaging Options:
RS Stock No.:
265-414
Mfr. Part No.:
ESD39VASAFHT2RB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

37.81V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

120W

Maximum Peak Pulse Current Ippm

2A

Clamping Voltage VC

59V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61000-4-2

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes. It is AEC-Q101 qualified, ensuring it meets automotive standards for reliable performance in demanding environments.

RoHS compliant

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy