ROHM VS22VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4034
- Mfr. Part No.:
- VS22VUA1VWMTR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$14.52
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.581 | $14.53 |
| 50 - 75 | $0.566 | $14.15 |
| 100 - 225 | $0.552 | $13.80 |
| 250 - 975 | $0.539 | $13.48 |
| 1000 + | $0.526 | $13.15 |
*price indicative
- RS Stock No.:
- 246-4034
- Mfr. Part No.:
- VS22VUA1VWMTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Maximum Peak Pulse Current Ippm | 5.6A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 35.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Height | 1mm | |
| Length | 2.3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Maximum Peak Pulse Current Ippm 5.6A | ||
ESD Protection Yes | ||
Clamping Voltage VC 35.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Height 1mm | ||
Length 2.3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
