ROHM VS22VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4033
- Mfr. Part No.:
- VS22VUA1VWMTR
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$615.00
(exc. GST)
$678.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.205 | $615.00 | - |
| 6000 - 6000 | $0.20 | $600.00 | $30.00 |
| 9000 - 21000 | $0.195 | $585.00 | $90.00 |
| 24000 + | $0.19 | $570.00 | $360.00 |
*price indicative
- RS Stock No.:
- 246-4033
- Mfr. Part No.:
- VS22VUA1VWMTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 35.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 5.6A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Length | 2.3mm | |
| Series | VS | |
| Width | 1.4mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 35.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 5.6A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Length 2.3mm | ||
Series VS | ||
Width 1.4mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
