ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.15

(exc. GST)

$17.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25$0.646$16.15-
50 - 75$0.631$15.78$0.75
100 - 225$0.616$15.40$3.00
250 - 975$0.601$15.03$11.25
1000 +$0.586$14.65$60.00

*price indicative

Packaging Options:
RS Stock No.:
246-4071
Mfr. Part No.:
VS58VLNVWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

64V

Mount Type

Through Hole, Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

58V

Peak Pulse Power Dissipation Pppm

1W

Clamping Voltage VC

93.6V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.1A

Maximum Operating Temperature

150°C

Height

1mm

Series

VS

Standards/Approvals

RoHS, IEC 61000-4-2

Length

2.3mm

Width

1.4mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links