ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4016
- Mfr. Part No.:
- VS17VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4016
- Mfr. Part No.:
- VS17VUA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 18.8V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 27.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Length | 2.3mm | |
| Series | VS | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 18.8V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 27.6V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Length 2.3mm | ||
Series VS | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 0.1μA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS17VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
- Clamps
