ROHM Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-4079
Mfr. Part No.:
VS64VLNVWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

70V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

64V

Peak Pulse Power Dissipation Pppm

1W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

103V

Maximum Peak Pulse Current Ippm

1.9A

Maximum Operating Temperature

150°C

Length

2.3mm

Height

1mm

Width

1.4mm

Series

VS

Standards/Approvals

IEC 61000-4-2, RoHS

Automotive Standard

No

Maximum Reverse Leakage Current

0.1μA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy