ROHM VS17VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4017
- Mfr. Part No.:
- VS17VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4017
- Mfr. Part No.:
- VS17VUA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 18.8V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 27.6V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 2.3mm | |
| Series | VS | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 18.8V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 27.6V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1mm | ||
Length 2.3mm | ||
Series VS | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Maximum Reverse Leakage Current 0.1μA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
