Bourns SMBJ33CA Bi-Directional TVS Diode, 600 W DO-214AA
- RS Stock No.:
- 246-3292
- Mfr. Part No.:
- SMBJ33CA
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$561.00
(exc. GST)
$618.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.187 | $561.00 |
*price indicative
- RS Stock No.:
- 246-3292
- Mfr. Part No.:
- SMBJ33CA
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 53.3V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 56.5A | |
| Maximum Operating Temperature | 150°C | |
| Series | SMBJ | |
| Standards/Approvals | IEC 61000-4-2, UL 94 V-0, RoHS | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 53.3V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 56.5A | ||
Maximum Operating Temperature 150°C | ||
Series SMBJ | ||
Standards/Approvals IEC 61000-4-2, UL 94 V-0, RoHS | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The Bourns transient voltage suppressor diodes for surge and ESD protection applications. It has chip package DO-214AA (SMB) size format.
Compact size
RoHS compliant
Power Dissipation 600 watts
- RS Stock No. 2463293
- Mfr. Part No. SMBJ33CA
Each (On a Tape of 10)
$0.404
- RS Stock No. 2463290
- Mfr. Part No. SMBJ30CA
Each (On a Reel of 3000)
$0.18
- RS Stock No. 2463291
- Mfr. Part No. SMBJ30CA
Each (On a Tape of 10)
$0.382
- RS Stock No. 2463291P
- Mfr. Part No. SMBJ30CA
Each (Supplied on a Reel)
$0.382
Related links
- Bourns SMBJ33CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ85CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ30CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns Bi-Directional TVS Diode, 5000 W DO-214AB









