Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 244-5232
- Mfr. Part No.:
- SMAJ8.0CA
- Brand:
- Bourns
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$775.00
(exc. GST)
$850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.155 | $775.00 | - |
| 25000 + | $0.139 | $695.00 | 10% |
*price indicative
- RS Stock No.:
- 244-5232
- Mfr. Part No.:
- SMAJ8.0CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 13.6V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 29.4A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9.83V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC, UL | |
| Series | Transient Voltage Suppressor Diode | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 13.6V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 29.4A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 9.83V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC, UL | ||
Series Transient Voltage Suppressor Diode | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
