MEAN WELL IP42 1 Output LED Driver, 29V, 40 W 3 in 1

Subtotal (1 unit)*

$25.60

(exc. GST)

$28.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.60

*price indicative

RS Stock No.:
611-419
Mfr. Part No.:
PLD-40-1400B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

29V

Maximum Output Power

40W

Input Voltage

180V ac, 295V ac

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP42

Operating Modes

Constant Current

LED Voltage

29V

Series

PLD-40

Number of Outputs

1

Standards/Approvals

5, 6, 8, BIS IS15885(for 350B, 700B, 1050B only), BS EN/EN55015, BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN61547, BS EN/EN62384, BS EN/EN61000-3-2 Class C, 11, 3, EAC TP TC 004, EAC TP TC 020, BS EN/EN61000-3-3, ENEC, 4, BS EN/EN61000-4-2, IP42 approved

Configuration

Single Output

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 40W single output LED power supply is a Class II power unit with no FG, designed for LED-related fixtures or appliances such as LED decorations or advertisement devices. It undergoes a 100% full load burn-in test, offering high reliability at a low cost.

Built-in active PFC function

Constant current design

Cooling by free air convection

Fully isolated plastic case

IP42 design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy