Bourns SMBJ30CA Bi-Directional TVS Diode, 600 W DO-214AA
- RS Stock No.:
- 246-3291
- Mfr. Part No.:
- SMBJ30CA
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $0.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,530 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.382 | $3.82 | - |
| 100 - 190 | $0.377 | $3.77 | $0.50 |
| 200 - 490 | $0.372 | $3.72 | $2.00 |
| 500 - 990 | $0.367 | $3.67 | $7.50 |
| 1000 + | $0.362 | $3.62 | $20.00 |
*price indicative
- RS Stock No.:
- 246-3291
- Mfr. Part No.:
- SMBJ30CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 62A | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL 94 V-0 | |
| Series | SMBJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 62A | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL 94 V-0 | ||
Series SMBJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2463290
- Mfr. Part No. SMBJ30CA
- RS Stock No. 2463293
- Mfr. Part No. SMBJ33CA
- RS Stock No. 2445236
- Mfr. Part No. SMBJ85CA
- RS Stock No. 2445238
- Mfr. Part No. SMBJ85CA
Related links
- Bourns Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ33CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ85CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Littelfuse SMBJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Bourns Uni-Directional TVS Diode, 600 W DO-214AA











