Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.422$10.55-
50 - 75$0.412$10.302%
100 - 225$0.402$10.054%
250 - 975$0.392$9.807%
1000 +$0.382$9.559%

*price indicative

Packaging Options:
RS Stock No.:
244-5216
Mfr. Part No.:
P6SMB36CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Series

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

37.8V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

1V

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

12.2A

Clamping Voltage VC

49.9V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC, UL, RoHS

Series

Transient Voltage Suppressor Diode

Automotive Standard

AEC-Q101

The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB)size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.

RoHS compliant and halogen free

Surface Mount SMB package

Breakdown Voltage: 6.8 to 550 volts

Peak Pulse Power: 600 watts

  • RS Stock No. 2463293
  • Mfr. Part No. SMBJ33CA
Each (On a Tape of 10)
$0.404
  • RS Stock No. 2463291P
  • Mfr. Part No. SMBJ30CA
Each (Supplied on a Reel)
$0.382
  • RS Stock No. 2463293P
  • Mfr. Part No. SMBJ33CA
Each (Supplied on a Reel)
$0.404
  • RS Stock No. 2463290
  • Mfr. Part No. SMBJ30CA
Each (On a Reel of 3000)
$0.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy