Vishay Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- RS Stock No.:
- 244-8950
- Mfr. Part No.:
- SMPC22ANHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8950
- Mfr. Part No.:
- SMPC22ANHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 35.5V | |
| Maximum Peak Pulse Current Ippm | 42.3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 35.5V | ||
Maximum Peak Pulse Current Ippm 42.3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay's surface mount TRANSZORB transient voltage suppressors have very low profile and can be used as protection against voltage transient in sensitive electronics.
Very low profile - typical height of 1.1 mm
Ideal for automated placement
Unidirectional
Excellent clamping capability
Low incremental surge resistance
Very fast response time
Related links
- Vishay Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC22ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay Uni-Directional TVS Diode 2-Pin DO-214
