Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- RS Stock No.:
- 244-8957
- Mfr. Part No.:
- SMPC28ANHM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.507 | $12.68 |
| 50 - 75 | $0.496 | $12.40 |
| 100 - 225 | $0.485 | $12.13 |
| 250 - 475 | $0.474 | $11.85 |
| 500 + | $0.463 | $11.58 |
*price indicative
- RS Stock No.:
- 244-8957
- Mfr. Part No.:
- SMPC28ANHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 45.4V | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 31.1V | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94, RoHS, J-STD-002, JESD 22-B102 | |
| Series | SMPC28AN | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 45.4V | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 31.1V | ||
Maximum Peak Pulse Current Ippm 33A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94, RoHS, J-STD-002, JESD 22-B102 | ||
Series SMPC28AN | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC22ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC9.1CAHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC170AHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
