Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- RS Stock No.:
- 243-4793
- Mfr. Part No.:
- PESD1ETH1GLS-QYL
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save $700.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,370.00
(exc. GST)
$1,510.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.137 | $1,370.00 | - |
| 50000 + | $0.123 | $1,230.00 | $700.00 |
*price indicative
- RS Stock No.:
- 243-4793
- Mfr. Part No.:
- PESD1ETH1GLS-QYL
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 2.3A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 600μm | |
| Height | 470μm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 1mm | |
| Series | PESD1ETH1GLS-Q | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 2.3A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.3V | ||
Maximum Operating Temperature 150°C | ||
Width 600μm | ||
Height 470μm | ||
Standards/Approvals AEC-Q101 | ||
Length 1mm | ||
Series PESD1ETH1GLS-Q | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The Nexperia fully OPEN alliance IEEE 100BASE-T1 and 1000BASE-T1 compliant electro static discharge (ESD) protection device in a small DFN1006BD-2 (SOD882BD) surface-mounted plastic package, designed to protect one automotive in-vehicle network bus line from the damage caused by ESD and other transients.
High trigger voltage (Vt1) is 100 V min
Low capacitance that is Cd less than 1.8 pF
ESD protection up to 30 kV (IEC 61000-4-2; ISO10605)
1000 contact discharges (OPEN Alliance specification) with 15 kV
OPEN Alliance IEEE 100/1000BASE-T1 Ethernet
Low-Voltage Differential Signaling (LVDS) automotive
Related links
- Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN24-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1G-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin UMD
- Nexperia Bi-Directional TVS Diode, 2-Pin SOD-882
