Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 260-4693
- Mfr. Part No.:
- PESD5V0C1BLS-QYL
- Brand:
- Nexperia
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$14,970.00
(exc. GST)
$16,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $1.497 | $14,970.00 | - |
| 20000 + | $1.455 | $14,550.00 | 2% |
*price indicative
- RS Stock No.:
- 260-4693
- Mfr. Part No.:
- PESD5V0C1BLS-QYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 5.4V | |
| Maximum Peak Pulse Current Ippm | 6.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO10605, IEC 61000-4-2 | |
| Series | TrEOS Protection | |
| Length | 1mm | |
| Width | 600μm | |
| Height | 470μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Diode Configuration Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Clamping Voltage VC 5.4V | ||
Maximum Peak Pulse Current Ippm 6.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO10605, IEC 61000-4-2 | ||
Series TrEOS Protection | ||
Length 1mm | ||
Width 600μm | ||
Height 470μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1ULS-QYL 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD24VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD12VL1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0L1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
