Nexperia PESD2CANFD27U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-1954
Mfr. Part No.:
PESD2CANFD27U-QBZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

28V

Mount Type

Surface

Package Type

DFN1110D-3

Maximum Reverse Stand-off Voltage Vwm

27V

Pin Count

3

Maximum Peak Pulse Current Ippm

1.8A

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

45V

Maximum Operating Temperature

150°C

Width

470μm

Length

1.1mm

Standards/Approvals

RoHS, IEC 61000-4-2

Height

1mm

Series

PESD2CANFD27U-QB

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Nexperia ESD protection device in an ultra small DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by Electrostat

Reverse stand-off voltage VRWM27 V

Low clamping voltage VCL 34 V at IPP1 A

ESD protection up to 15 kV (IEC 61000-4-2)

Ultra low capacitance Cd4.0 pF

ESD protection up to 15 kV (ISO 10605; C150 pF; R330 Ω)

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy