Nexperia PESD2CANFD24V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$715.00

(exc. GST)

$785.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.143$715.00-
25000 +$0.129$645.009%

*price indicative

RS Stock No.:
240-1949
Mfr. Part No.:
PESD2CANFD24V-QBZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

25.5V

Mount Type

Surface

Package Type

DFN1110D-3

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Clamping Voltage VC

42V

Maximum Peak Pulse Current Ippm

1.9A

Maximum Operating Temperature

150°C

Width

480μm

Height

1mm

Standards/Approvals

RoHS, IEC 61000-4-2

Series

PESD2CANFD24V-QB

Length

1.1mm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Nexperia ESD protection device in an ultra small DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic package with side wettable flanks designed to protect two automotive In-vehicle network bus lines from the damage caused by Electrostat

Reverse stand-off voltage VRWM24 V

Low clamping voltage VCL 33 V at IPP1 A

ESD protection up to 23 kV (IEC 61000-4-2)

Low capacitance Cd6 pF

ESD protection up to 23 kV (ISO 10605; C150 pF; R330 Ω)

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy