STMicroelectronics ESDA6V1LY Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- RS Stock No.:
- 239-6263
- Mfr. Part No.:
- ESDA6V1LY
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,010 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.459 | $4.59 | - |
| 20 - 90 | $0.45 | $4.50 | 1% |
| 100 - 240 | $0.442 | $4.42 | 3% |
| 250 - 490 | $0.434 | $4.34 | 5% |
| 500 + | $0.426 | $4.26 | 7% |
*price indicative
- RS Stock No.:
- 239-6263
- Mfr. Part No.:
- ESDA6V1LY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23-3L | |
| Pin Count | 3 | |
| Clamping Voltage VC | 16V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 3mm | |
| Series | ESDA6V1LY | |
| Standards/Approvals | IEC, RoHS | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23-3L | ||
Pin Count 3 | ||
Clamping Voltage VC 16V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 3mm | ||
Series ESDA6V1LY | ||
Standards/Approvals IEC, RoHS | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics diode array is designed to protect 1 line or 2 lines against ESD transients, The device is ideal for applications where both reduced line capacitance and board space saving are required.
AEC-Q101 qualified
Dual unidirectional Transil functions
Low leakage current - IR max. < 20 μA at VBR
300 W peak pulse power 8/20 μs
High ESD protection level up to 25 kV
High integration
Suitable for high density boards
- RS Stock No. 2396263P
- Mfr. Part No. ESDA6V1LY
Each (Supplied on a Reel)
$0.459
- RS Stock No. 2396259
- Mfr. Part No. ESDA25SC6Y
Each (In a Pack of 10)
$0.593
- RS Stock No. 2396259P
- Mfr. Part No. ESDA25SC6Y
Each (Supplied on a Reel)
$0.593
- RS Stock No. 0366213
- Mfr. Part No. ESDA18WY
Each
$0.41
Related links
- STMicroelectronics Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23
- Littelfuse SP0502BAHTG 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- DiodesZetex Uni-Directional TVS Diode Array, 3-Pin SOT-323
- STMicroelectronics Uni-Directional TVS Diode 3-Pin SOT-23-3L









